text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-418-CW-HWR-RPS

CW-HW 1/4 Wave Dipole Whip, 418MHz, RPSMA Tilt Swivel

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 398MHz to 438MHz
Gain: 0.7dBi
VSWR: 2
Operating Temp Range: -30°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$599.40
USD
Quantity
Web Price
30
$19.98
60
$16.51
90
$16.20
120+
$15.98
Product Variant Information section