text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-MHW-RPS-L

433 Mhz 1/2 Wave RP-SMA 180" 1.2 dbi 50 Ohm Dipole Antenna

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 413MHz to 453MHz
Gain: 1.2dBi
VSWR: 1.9
Features & Applications

The ANT-433-MHW-RPS-L is a  1/4 wave RPSMA dipole antenna, feature a durable, unobtrusive housing that sticks permanently with integral adhesive to flat, non-conductive surfaces.

The antennas are well suited to low-power devices, but are capable of operation at levels to 10 watts.

Features:

  • Compact & unobtrusive
  • Adhesive for flat surfaces
  • Excellent performance
  • Omni-directional pattern
  • Very low VSWR
  • Two flexible shafts
  • Rugged & damage-resistant
  • Standard SMA or Part 15 compliant RP-SMA connector

Electrical Specifications:

  • Center Freq. 433 MHz
  • Recommended Oper. Freq. 423-443 MHz
  • Wavelength 1/2-wave
  • VSWR <1.5 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA or SMA
  • Cable 79” or 180” RG-174 coax
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,574.00
USD
Quantity
Web Price
100+
$15.74
Product Variant Information section