text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-HWR-SMA

HWR Series 916 MHz Omni Directional SMA Connector Tilt / Rotate Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 900MHz to 930MHz
Gain: 1.2dBi
VSWR: 2
Operating Temp Range: -30°C to +80°C
Features & Applications

The ANT-916-CW-HWR-SMA is a part of HWR Series Articulating Connectorized 1/4-Wave Monopole or 1/2-wave Dipole Antennas antennas deliver outstanding performance in a rugged and cosmetically attractive package. The articulating base allows the antenna to tilt 90 degrees and rotate 360 degrees.

The 315 MHz, 418 MHz and 433 MHz versions have a 1/4-wave element. The 868 MHz, 916 MHz, 1.4 GHz and 2.4 GHz versions have a center-fed 1/2-wave element with an internal ground reference. The antennas attach via a standard SMA or Part 15 compliant RP-SMA connector.

Features:

  • Low cost
  • Tilts and rotates
  • Omnidirectional pattern
  • Outstanding VSWR
  • Excellent performance
  • Rugged and damage-resistant
  • Standard SMA or Part 15 compliant RP-SMA connector
  • Custom terminations for volume OEMs
  • Use with plastic or metal enclosures 

Specifications:

  • Center Freq. 916 MHz
  • Recmd. Freq. Range 900-930 MHz
  • Wavelength 1/2-wave
  • VSWR <2.0 typ. at center
  • Impedance 50 ohms
  • Connector RP-SMA or SMA
Pricing Section
Stock:
1,439
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.34
USD
Quantity
Web Price
1
$13.34
4
$12.70
15
$12.11
25
$11.89
50+
$11.60
Product Variant Information section