text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-QW

916 MHz 50 Ohm 100 MHz Bw Omni Direct 1/4 Wave Whip Ant w/ RP-SMA Connector

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 865MHz to 965MHz
Gain: 1.8dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
60
Total
$1,252.00
USD
Quantity
Web Price
60
$12.52
200+
$10.02