text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT7020LL05R2400A

Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Pulse Electronics ANT7020LL05R2400A - Technical Attributes
Attributes Table
Antenna Type: Chip
Operating Frequency: 2.2GHz to 2.7GHz
Gain: 2.62dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
2,000
$0.154
4,000
$0.152
6,000
$0.151
10,000
$0.15
20,000+
$0.147
Product Variant Information section