text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2016ETI+

MAX2016 Series 23 dBm LF-to-2.5 GHz Dual Logarithmic Detector - TQFN-28EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Input Power: 12dBm
Operating Frequency: 2.5GHz
Operating Temp Range: -40°C to +85°C
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.74
USD
Quantity
Web Price
1
$22.74
3
$21.28
10
$19.78
20
$18.97
40+
$18.19
Product Variant Information section