text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EL32DG

MC10EL32 Series 5 V Surface Mount ECL Divide by 2 Divider - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EL32DG - Technical Attributes
Attributes Table
Frequency Range: 2.2GHz to 3GHz
Supply Voltage: 4.2V to 5.7V
Supply Current: 30mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,992
Factory Lead Time:
28 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$891.80
USD
Quantity
Web Price
98
$4.63
196
$4.55
294
$4.51
490
$4.45
980+
$4.33
Product Variant Information section