text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 10,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.01
250 $4.34
500 $4.17
750 $4.07
1,500+ $3.91
Total:

$12.02

USD
Attributes
Attributes Table
Type Divide-By-N
Frequency Range 1.1GHz
Supply Voltage 2.7V to 5.5V
Supply Current 4.5mA
Features and Applications

The MC12093DR2G is a single low power prescaler with stand- bye mode. It features low power frequency division of a 1.1 GHz with a high frequency input signal.

The MOSAIC V(tm) technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On-chip output termination provides output current to drive a 2.0 pF (typical) high impedance load.

Features:

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 2.7 V to 5.5 Vdc
  • Low Power 3.0 mA Typical
  • Operating Temperature -40 to 85°C
  • Divide by 2, 4 or 8 Selected by SW1 and SW2 Pins
  • On-Chip Termination
  • Pb-Free Packages are Available

Applications:

  • General Purpose Clock Generation