text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2682EUT+T

MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Technical Attributes
Attributes Table
Type: Downconverter
Operating Frequency: 0.4GHz to 2.5GHz
Conversion Gain: 7.9dB
Supply Voltage: 2.7V to 5.5V
Noise Figure: 13.4dB
Supply Current: 15mA
Power Dissipation: 696mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,575.00
USD
Quantity
Web Price
2,500+
$1.43
Product Variant Information section