
Manufacturer Part #
SA604AD/01,118
SA604A Series 25MHz High Performance Low Power FM IF System - SOIC-16
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Operating Frequency: | 25MHz |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The SA604AD/01,118 is a Part of SA604A Series 25 MHz High performance low power FM IF System.Operating temperature ranges from -40°C to 85°C and is available in surface mount SOIC-16 Package.
The SA604A FM IF system incorporates two limiting intermediate frequency amplifiers, quadrature detector, muting, logarithmic received signal strength indicator, and voltage regulator.
Features:
- Low power consumption: 3.3mA typical
- Temperature compensated logarithmic Received Signal Strength Indicator (RSSI) with a dynamic range in excess of 90dB
- Two audio outputs - muted and unmuted
- Low external component count: suitable for crystal/ceramic filters
- Excellent sensitivity: 1.5 µV across input pins (0.22 µV into 50 Ω matching network) for 12dB SINAD (Signal to Noise and Distortion ratio) at 455kHz
- SA604A meets cellular radio specifications
Applications:
- Cellular radio FM IF
- High performance communications receivers
- Intermediate frequency amplification and detection up to 25MHz
- RF level meter
- Spectrum analyzer
- Instrumentation
- FSK and ASK data receivers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
2,500+
$3.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount