text.skipToContent text.skipToNavigation

Manufacturer Part #

SA612AD/01,112

SA612A Series Low Power Double Balanced Mixer and Oscillator - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 500MHz
Conversion Gain: 17dB
Supply Voltage: 4.5V to 8V
Noise Figure: 5dB
Supply Current: 2.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SA612A is a low-power VHF monolithic double-balanced mixer with on-board oscillator and voltage regulator. It is intended for low cost, low power communication systems with signal frequencies to 500MHz and local oscillator frequencies as high as 200MHz. The mixer is a “Gilbert cell” multiplier configuration which provides gain of 14dB or more at 45MHz.

The oscillator can be configured for a crystal, a tuned tank operation, or as a buffer for an external L.O. Noise figure at 45MHz is typically below 6dB and makes the device well suited for high performance cordless phone/cellular radio. The low power consumption makes the SA612A excellent for battery operated equipment. Networking and other communications products can benefit from very low radiated energy levels within systems. The SA612A is available in an 8-lead dual in-line plastic package and an 8-lead SO (surface mounted miniature package).

Features:

  • Low current consumption
  • Low cost
  • Operation to 500MHz
  • Low radiated energy
  • Low external parts count; suitable for crystal/ceramic filter
  • Excellent sensitivity, gain, and noise figure

Applications:

  • Cordless telephone
  • Portable radio
  • VHF transceivers
  • RF data links
  • Sonobuoys
  • Communications receivers
  •  Broadband LANs
  • HF and VHF frequency conversion
  • Cellular radio mixer/oscillator

 

 

Pricing Section
Global Stock:
0
USA:
0
11,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.94
USD
Quantity
Web Price
1
$1.94
30
$1.73
100
$1.66
250
$1.61
750+
$1.55
Product Variant Information section