text.skipToContent text.skipToNavigation

Manufacturer Part #

SA612AD/01,118

SA612A Series 500 MHz HF / VHF Cellular Double-Balanced RF Mixer IC - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 500MHz
Conversion Gain: 17dB
Supply Voltage: 4.5V to 8V
Noise Figure: 5dB
Supply Current: 2.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,250.00
USD
Quantity
Web Price
2,500+
$1.30
Product Variant Information section