text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1,520
Multiple Of: 1,520
Quantity Web Price
1 $4.37
25 $3.87
75 $3.72
150 $3.62
400+ $3.49
Total:

$5,304.80

USD
Attributes
Attributes Table
Operating Frequency 500MHz
Conversion Gain 13dB
Features and Applications

The SA615D/01,118 is a high performance monolithic low-power FM IF system having operating frequency 500 MHz. It has a temperature ranging between –40 °C to +85 °C .

Features:

  • Low power consumption: 5.7 mA typical at 6 V
  • Mixer input to >500 MHz
  • Mixer conversion power gain of 13 dB at 45 MHz
  • Mixer noise figure of 4.6 dB at 45 MHz
  • XTAL oscillator effective to 150 MHz
  • 102 dB of IF Amp/Limiter gain
  • 25 MHz limiter small signal bandwidth
  • Temperature compensated logarithmic Received Signal Strength
  • Indicator (RSSI) with a dynamic range in excess of 90 dB
  • Two audio outputs – muted and unmuted
  • Low external component count; suitable for crystal/ceramic/LC filters
  • Excellent sensitivity: 0.22 mV into 50 W matching network for 12 dB SINAD for 1 kHz tone with RF at 45 MHz and IF at 455 kHz
  • SA615 meets cellular radio specifications
  • ESD hardened

Applications:

  • Cellular radio FM IF
  • High performance communications receivers
  • Single conversion VHF/UHF receivers
  • SCA receivers
  • RF level meter
  • Spectrum analyzer
  • Instrumentation
  • FSK and ASK data receivers
  • Log amps
  • Wideband low current amplification