text.skipToContent text.skipToNavigation

Manufacturer Part #

SA639DH/01,118

BU 510 - SECURITY & CONNECTIVITY

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 500MHz
Conversion Gain: 9.2dB
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The SA639DH/01,118 is a Low Voltage 500 Mhz High Performance FM IF System Mixer in a SSOP20 as well as TSSOP24 Package.

Features:

  • VCC = 2.7 to 5.5 V
  • Low power consumption: 8.6 mA typ at 3 V
  • Wideband data output (1 MHz min.)
  • Fast RSSI rise and fall times
  • Mixer input to >500 MHz
  • Mixer conversion power gain of 9.2 dB and noise figure of 11 dB at 110 MHz
  • XTAL oscillator effective to 150 MHz,92 dB of IF Amp/Limiter power gain
  • 25 MHz limiter small signal bandwidth
  • Temperature compensated logarithmic Received Signal Strength Indicator (RSSI) with a dynamic range in excess of 80 dB
  • RSSI output internal op amp
  • Post detection amplifier for filtering
  • Programmable data switch
  • Excellent sensitivity: 2.24 µV into 50 W matching network for 10 dB SNR (Signal to Noise Ratio) with
  • F at 110 MHz and IF at 9.8 MHz
  • ESD hardened
  • Power down mode

Applications:

  • DECT (Digital European Cordless Telephone)
  • FSK and ASK data receivers

 

 

 
Pricing Section
Stock:
0
Minimum Order:
1,575
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$4,992.75
USD
Quantity
Web Price
1
$3.64
25
$3.38
75
$3.29
150
$3.24
400+
$3.17
Product Variant Information section