text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.31
50 $1.24
100 $1.21
250 $1.17
500+ $1.14
Total:

$1.31

USD
Attributes
Attributes Table
Type Cellular
Operating Frequency 0.1GHz to 2GHz
Conversion Gain 17dB
Supply Voltage 2.7V to 3.3V
Noise Figure 13dB
Supply Current 11mA
Power Dissipation 270mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +150°C