text.skipToContent text.skipToNavigation

Manufacturer Part #

GO1555-IXTE3

The GO1555 is a self contained, miniature Voltage Controlled Oscillator w/ 8pin

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 1485MHz
Supply Current: 8mA
Supply Voltage: 2.25V to 2.75V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$19,740.00
USD
Quantity
Web Price
3,000+
$6.58
Product Variant Information section