text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2470EUT+T

MAX2470 Series 10 to 500 MHz, VCO Buffer Amplifiers with Differential Output

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 10MHz to 500MHz
Supply Current: 5.5mA
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,525.00
USD
Quantity
Web Price
2,500+
$1.81
Product Variant Information section