text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2472EUT+T

MAX2472 Series 5.5 V Open Collector Buffer SMT Operational Amplifier - SOT-23-6

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 500MHz to 2500MHz
Supply Current: 5.2mA
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,825.00
USD
Quantity
Web Price
2,500
$1.93
5,000+
$1.55
Product Variant Information section