text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2605EUT+T

45MHz to 650MHz, Integrated IF VCOs with Differential Output

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 45MHz to 70MHz
Supply Current: 1.9mA
Supply Voltage: 2.7V to 5.5V
Phase Noise: -117dBc/Hz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Web Price
2,500+
$1.25
Product Variant Information section