text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2606EUT+T

MAX2606 Series 45 to 650 MHz, Integrated IF VCOs with Differential Output

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX2606EUT+T - Technical Attributes
Attributes Table
Frequency Range: 70MHz to 150MHz
Supply Current: 2.1mA
Supply Voltage: 2.7V to 5.5V
Phase Noise: -112dBc/Hz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,275.00
USD
Quantity
Web Price
2,500+
$1.31
Product Variant Information section