text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2608EUT+T

MAX2608 Series 45 to 650 MHz, Integrated IF VCOs with Differential Output

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Maxim Integrated MAX2608EUT+T - Technical Attributes
Attributes Table
Frequency Range: 300MHz to 500MHz
Supply Current: 2.7mA
Supply Voltage: 2.7V to 5.5V
Phase Noise: -100dBc/Hz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,350.00
USD
Quantity
Web Price
2,500
$1.34
5,000+
$1.31
Product Variant Information section