text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2620EUA+T

MAX2620 Series 10 to 1050MHz Buffered Outputs Integrated RF Oscillator

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 10MHz to 1050MHz
Supply Current: 9mA
Supply Voltage: 2.7V to 5.25V
Phase Noise: -132dBc/Hz
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,625.00
USD
Quantity
Web Price
2,500+
$5.05
Product Variant Information section