text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2750AUA+

2.4GHz Monolithic Voltage-Controlled Oscillator for Automotive

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX2750AUA+ - Technical Attributes
Attributes Table
Frequency Range: 2370MHz to 2470MHz
Supply Current: 11.3mA
Supply Voltage: 2.7V to 5.5V
Phase Noise: -125dBc/Hz
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
50
Total
$575.00
USD
Quantity
Web Price
50
$5.75
300
$4.83
400
$4.79
1,000
$4.66
1,500+
$4.60
Product Variant Information section