text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2750EUA+T

MAX2750 Series 5.5 V 2.4 GHz Monolithic Voltage-Controlled Oscillator - uMAX-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX2750EUA+T - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.5GHz
Supply Current: 11.3mA
Supply Voltage: 2.7V to 5.5V
Phase Noise: -125dBc/Hz
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,575.00
USD
Quantity
Web Price
2,500+
$5.03
Product Variant Information section