text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2752EUA+

2.4GHz Monolithic Voltage-Controlled Oscillators

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX2752EUA+ - Technical Attributes
Attributes Table
Frequency Range: 2025MHz to 2165MHz
Supply Current: 10mA
Supply Voltage: 2.7V to 5.5V
Phase Noise: -125dBc/Hz
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
50
Total
$570.00
USD
Quantity
Web Price
50
$2.85
600
$2.40
1,000
$2.37
2,000
$2.32
4,000+
$2.28
Product Variant Information section