text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2754EUA+

1.2GHz VCO with Linear Modulation Input

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX2754EUA+ - Technical Attributes
Attributes Table
Frequency Range: 1145MHz to 1250MHz
Supply Current: 13.7mA
Supply Voltage: 2.7V to 5.5V
Phase Noise: -137dBc/Hz
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$495.00
USD
Quantity
Web Price
50
$5.11
100
$4.95
150
$4.94
200+
$4.93
Product Variant Information section