text.skipToContent text.skipToNavigation

Manufacturer Part #

AS3933-BTST

AS3933 Series 3.6 V 150 KHz 3D Low Frequency Wakeup Receiver - TSSOP-16

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Date Code: 2134
Product Specification Section
$Features & Applications

The AS3933-BTST is a part of AS39 series receiver. It has an operating temperature ranging from -40°C to +85°C is available in TSSOP-16 package.

Features:

  • 3-channel ASK wakeup receiver
  • Carrier frequency range 15 - 150 kHz
  • One, two, or three channel operation
  • Reliable 1-, 2- or 3-D wakeup pattern detection
  • Programmable wakeup pattern (16-bit or 32-bit) Manchester
  • Doubling of wakeup pattern supported (both for 16 and 32 bits)
  • Wakeup without pattern detection supported
  • Wakeup sensitivity 80 μVRMS (typ)
  • Adjustable sensitivity level
  • Highly resistant to false wakeups
  • Easy antenna tuning for perfect matching on the wanted carrier frequency
  • Self calibration of the internal RC-oscillator
  • False wakeup counter
  • Periodical forced wakeup supported (1s – 2h)
  • Low power listening modes
  • Current consumption in 3-channel listening mode 1.7 μA (typ)
  • Data rate adjustable from 0.5- 4 kbps (Manchester)
  • Manchester decoding with clock recovery
  • Digital RSSI values available for each channel
  • Dynamic range 64 dB
  • 5 bit RSSI step (2dB per step)
  • Clock Generator based on 32kHz XTAL, RC-OSC, or External Clock
  • Operating supply voltage 2.4 - 3.6 V (TA = 25ºC)
  • Bidirectional serial peripheral interface (SPI)

View the complete AS39 series of receiver

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$2,750.00
USD
Quantity
Web Price
1,000
$2.75
2,000+
$2.68