text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1473EUI+T

MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 450MHz
Data Rate: 100kbps
Supply Current: 5.7mA
Supply Voltage: 3V to 5.5V
Sensitivity: -114dBm
Gain: 16dB
Noise Figure: 2dB
Power Dissipation: 1.03W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$6,825.00
USD
Quantity
Web Price
2,500+
$2.73
Product Variant Information section