text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF002YM

MICRF002 Series 10 kbps 2.2 mA Surface Mount QwikRadio® ASK Receiver - SOIC-16

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 440MHz
Supply Current: 2.2mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -95dBm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MICRF002YM is a part of MICRF002 series single chip ASK/OOK (ON-OFF Keyed), RF receiver IC. This device is a true “antenna-in to data-out” monolithic device. Its available in a SOIC-16 package

All RF and IF tuning is accomplished automatically within the IC which eliminates anual tuning and reduces production costs. The result is a highly reliable yet low cost solution.

Product Features :

  • 300MHz to 440MHz frequency range
  • Data-rate up to 10kbps (fixed-mode)
  • Low Power Consumption
  • 2.2mA fully operational (315MHz)
  • 0.9μA in shutdown
  • 220μA in polled operation (10:1 duty-cycle)
  • Wake-up output flag to enable decoders and microprocessors
  • Very low RF re-radiation at the antenna
  • Highly integrated with extremely low external part count

Applications:

  • Automotive remote keyless entry (RKE)
  • Remote controls
  • Remote fan and light control
  • Garage door and gate openers

View the Complete family of Receiver ICs

Pricing Section
Stock:
24
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
10 Weeks
Total
$2.65
USD
Quantity
Web Price
1
$2.65
25
$2.44
100+
$2.20
Product Variant Information section