text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF007YM-TR

MICRF007 Series 2.1 kbps 3.5 mA SMT QwikRadio® Low Power UHF Receiver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 440MHz
Data Rate: 2.1kbps
Supply Current: 3.5mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -99dBm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MICRF007YM TR is a single chip ASK/OOK (ON-OFF Keyed) Receiver IC for remote wireless applications, employing Micrel’s latest QwikRadio® technology. It comes in SOIC-8 Package.

This device is a true “antenna-in to data-out” monolithic device. All RF and IF tuning is accomplished automatically within the IC which eliminates manual tuning, and reduces production costs. The result is a highly reliable yet extremely low cost solution. The MICRF007 is an enhanced version of the MICRF002 and MICRF011.

Features:

  • Complete UHF receiver on a monolithic chip
  • 300MHz to 440MHz
  • Data rates up to 3.2kbps NRZ
  • Automatic tuning, no manual adjustment
  • Low Power Consumption
    • 315 MHz:
      • 2.3 mA fully operational
      • 0.5 µA shutdown
      • 230 µA polled at a 10:1 duty cycle ratio
    • 433.92 MHz:
      • 3.8 mA fully operational
      • 0.5 µA shutdown
      • 380 µA polled at a 10:1 duty cycle ratio
  • Virtually no RF re-radiation at the antenna
  • CMOS logic interface to standard decoder and microprocessor ICs
  • Extremely low external part count
  • No filters or inductors required

Applications:

  • Automotive remote keyless entry (RKE)
  • Long Range RF Identification
  • Remote fan and light control
  • Garage door and gate openers
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,500.00
USD
Quantity
Web Price
2,500+
$2.20
Product Variant Information section