text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF010YM

MICRF010 Series 2 kbps 2.9 mA SMT QwikRadio® Low Power UHF Receiver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 440MHz
Data Rate: 2kbps
Supply Current: 2.9mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -105dBm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MICRF010YM is a 300-440 MHz  Low-Power ASK/OOK UHF Receiver and it is available in a 8 Pin SOIC package .

The MICRF010 is a single chip, ASK/OOK (ON-OFF Keyed) RF receiver IC recommended for new designs replacing the MICRF007. It provides the same function with sensitivity enhancement, typically 6dB better than the MICRF007. Just like all other members of the QwikRadio® family, the MICRF010 achieves low power operation, a very high level of integration, and it is particularly easy to use.

Product Features :

  • High sensitivity (–104dBm)
  • 300 MHz to 440 MHz frequency range
  • Data-rate up to 2.0 kbps ( Manchester encoding)
  • Low power consumption
  • 2.9mA fully operational (315 MHz)
  • 0.15 µA in shutdown
  • 290µA in polled mode (10:1 duty-cycle)
  • Shutdown input
  • Automatic tuning, no manual adjustment
  • Very low RF re-radiation at the antenna
  • Highly integrated with extremely low external part count

Applications:

  • Automotive remote keyless entry (RKE)
  • Remote controls
  • Remote fan and light control
  • Garage door and gate openers

View the Complete family of Receiver ICs

Pricing Section
Stock:
0
Minimum Order:
285
Multiple Of:
95
On Order:
0
Factory Stock:Factory Stock:
7,410
Factory Lead Time:
10 Weeks
Total
$627.00
USD
Quantity
Web Price
1
$2.65
25
$2.44
100+
$2.20
Product Variant Information section