text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF010YM-TR

MICRF010 Series 2 kbps 2.9 mA SMT QwikRadio® Low Power UHF Receiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 440MHz
Data Rate: 2kbps
Supply Current: 2.9mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -105dBm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MICRF010YM TR is a part of MICRF010 Series Low-Power ASK/OOK UHF 300-440 MHz RF receiver IC. It comes in SOIC-8 Package.

The MICRF010 is a single chip, ASK/OOK (ON-OFF Keyed) RF receiver IC recommended for new designs replacing the MICRF007. It provides the same function with sensitivity enhancement, typically 6dB better than the MICRF007.  Just like all other members of the QwikRadio® family, the MICRF010 achieves low power operation, a very high level of integration, and it is particularly easy to use.

Features:

  • High sensitivity (–104dBm)
  • 300MHz to 440MHz frequency range
  • Data-rate up to 2.0kbps ( Manchester encoding)
  • Low power consumption
    • 2.9mA fully operational (315MHz)
    • 0.15µA in shutdown
    • 290µA in polled mode (10:1 duty-cycle)
  • Shutdown input
  • Automatic tuning, no manual adjustment
  • Very low RF re-radiation at the antenna
  • Highly integrated with extremely low external part count

Applications:

  • Automotive remote keyless entry (RKE)
  • Long range RF identification
  • Remote fan and light control
  • Garage door and gate openers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,925.00
USD
Quantity
Web Price
2,500+
$3.17
Product Variant Information section