text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF011YM

MICRF011 Series 2.5 - 10 kbps 2.4mA QwikRadio® Receiver/Data Demodulator SOIC-14

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 440MHz
Data Rate: 2.5kbps to 10kbps
Supply Current: 2.4mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -103dBm
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MICRF011YM is a 300-440 MHz RF OOK Receiver/Data Demodulator available in a 14 Pin DIP/SOIC package  .

Product Features :

  • High sensitivity (–104dBm)
  • 300MHz to 440MHz frequency range
  • Data-rate up to 2.0kbps ( Manchester encoding)
  • Low power consumption
  • 2.9mA fully operational (315MHz)
  • 0.15µA in shutdown
  • 290µA in polled mode (10:1 duty-cycle)
  • Shutdown input
  • Automatic tuning, no manual adjustment
  • Very low RF re-radiation at the antenna
  • Highly integrated with extremely low external part count

Applications:

  • Automotive remote keyless entry (RKE)
  • Remote controls
  • Remote fan and light control
  • Garage door and gate openers

View the Complete family of Receiver ICs

Pricing Section
Stock:
0
Minimum Order:
324
Multiple Of:
54
On Order:
0
Factory Stock:Factory Stock:
3,510
Factory Lead Time:
10 Weeks
Total
$660.96
USD
Quantity
Web Price
54
$2.26
108+
$2.04
Product Variant Information section