text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF011YN

MICRF011 Series 2.5 - 10 kbps 2.4mA QwikRadio® Receiver/Data Demodulator DIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Microchip MICRF011YN - Technical Attributes
Attributes Table
Frequency Range: 300MHz to 400MHz
Data Rate: 2.5kbps to 10kbps
Supply Current: 2.4mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -103dBm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 14
Package Style:  DIP-14
Mounting Method: Through Hole
$Features & Applications
The MICRF011YM is a 300-440 MHz RF OOK Receiver/Data Demodulator available in a 14 Pin DIP/SOIC package .

Product Features :

  • High sensitivity (–104dBm)
  • 300MHz to 440MHz frequency range
  • Data-rate up to 2.0kbps ( Manchester encoding)
  • Low power consumption
  • 2.9mA fully operational (315MHz)
  • 0.15µA in shutdown
  • 290µA in polled mode (10:1 duty-cycle)
  • Shutdown input
  • Automatic tuning, no manual adjustment
  • Very low RF re-radiation at the antenna
  • Highly integrated with extremely low external part count

Applications:

  • Automotive remote keyless entry (RKE)
  • Remote controls
  • Remote fan and light control
  • Garage door and gate openers
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.15
USD
Quantity
Web Price
1
$4.15
20
$4.00
75
$3.87
200
$3.78
750+
$3.58
Product Variant Information section