text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF022YM-FS12

MICRF022 Series 10 kbps 2.2 mA Surface Mount QwikRadio® ASK Receiver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 440MHz
Data Rate: 10kbps
Supply Current: 2.2mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -97dBm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MICRF022YM-FS12 is a 5.5 V 300-440MHz Surface Mount QwikRadio ASK Receiver available in a SOIC-8 package .

Product Features :

  • 300MHz to 440MHz frequency range
  • Data-rate up to 10kbps (fixed-mode)
  • Low Power Consumption
  • 2.2mA fully operational (315MHz)
  • 0.9μA in shutdown
  • 220μA in polled operation (10:1 duty-cycle)
  • Wake-up output flag to enable decoders and microprocessors
  • Very low RF re-radiation at the antenna
  • Highly integrated with extremely low external part count

Applications:

  • Automotive remote keyless entry (RKE)
  • Remote controls
  • Remote fan and light control
  • Garage door and gate openers
Pricing Section
Stock:
0
Minimum Order:
285
Multiple Of:
95
On Order:
0
Factory Stock:Factory Stock:
3,230
Factory Lead Time:
10 Weeks
Total
$627.00
USD
Quantity
Web Price
95
$2.44
190+
$2.20
Product Variant Information section