text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF022YM-FS24-TR

MICRF022 Series 10 kbps 2.2 mA Surface Mount QwikRadio® ASK Receiver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300kHz to 440kHz
Data Rate: 10kbps
Supply Current: 2.2mA
Supply Voltage: 4.75V to 5.5V
Sensitivity: -97dBm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,500.00
USD
Quantity
Web Price
2,500+
$2.20
Product Variant Information section