text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $2.24
Total:

$11,200.00

USD
Attributes
Attributes Table
Frequency Range 300MHz to 930MHz
Data Rate 100kbps
Supply Current 7.5mA
Supply Voltage 2.1V to 5.5V
Sensitivity -114dBm
Gain 18dB
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C
No of Terminals 32
Moisture Sensitivity Level 3