text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $2.32
Total:

$11,600.00

USD
Attributes
Attributes Table
Frequency Range 300MHz to 930MHz
Data Rate 100kbps
Supply Current 10.2mA
Supply Voltage 2.1V to 5.5V
Sensitivity -112dBm
Gain 18dB
Power Dissipation 0.12W
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +150°C
No of Terminals 32