text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX71121KLQ

MLX71121 Series 100 kbps 10.2 mA SMT 300 to 930 MHz FSK/FM/ASK Receiver - QFN-32

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 300MHz to 930MHz
Data Rate: 100kbps
Supply Current: 10.2mA
Supply Voltage: 2.1V to 5.5V
Sensitivity: -110dBm
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4015
Multiple Of:
73
Total
$10,559.45
USD
Quantity
Web Price
1+
$2.63
Product Variant Information section