text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 1,022
Multiple Of: 73
Quantity Web Price
1,022+ $2.16
Total:

$2,207.52

USD
Attributes
Attributes Table
Frequency Range 300MHz to 930MHz
Data Rate 100kbps
Supply Current 15mA
Supply Voltage 3V to 5.5V
Sensitivity -112dBm