text.skipToContent text.skipToNavigation

Manufacturer Part #

SS195B

5 V Wireless iNPOFi Charging Receiver w/SET Handshaking Protocol - DFN-12

ECAD Model:
Mfr. Name: Silicon Spread
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current: 0A to 1.5A
Supply Voltage: 5V
Package Style:  DFN-12
Mounting Method: Surface Mount
Features & Applications

iNPOFi SS195B is a charging receiver IC designed to work with iNPOFi charging transmitter as a complete charging system solution. Various reference designs integrated with this solution have won numerous best of innovations awards. It has an operating temperature ranges b/w -40 to 85℃.

Product Highlight:

  • Power transfer efficiency: up to 95%
  • Supply current: 0-1A, 1-5A (with ext FET)
  • Output voltage: 5V
  • Size: 3 x 3 x 0.5 mm

Features:

  • Reverse Charging Protection
  • Smart Electric Transfer Communication
  • Pre-Store ID Capability and ID Acknowledgement
  • High Efficiency: up to 95 %
  • Over Temperature Protection: 150 ℃
  • Under Voltage Lock Out: 4.0 V 

Applications:

  • Recharging base for smart phone/tablet/wearable and other portable device
  • Mobile charger
  • Accessories for electronic devices
  • Furniture
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$5,450.00
USD
Quantity
Web Price
5,000+
$1.09
Product Variant Information section