text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA5210XUMA1

RF Receiver ASK FSK 810 MHz~870 MHz, 400 MHz~440 MHz -107dBm PCB - PG-TSSOP-28

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.6V to 5.5V
Sensitivity: -107dBm
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,060.00
USD
Quantity
Web Price
3,000+
$1.02
Product Variant Information section