text.skipToContent text.skipToNavigation

Manufacturer Part #

TH71101.3ENE-TR

TH71101 Series 260 kbps 8.2 mA SMT 315/433 MHz FSK/ASK Receiver - LQFP-32

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 315MHz to 433MHz
Data Rate: 260kbps
Supply Current: 8.2mA
Supply Voltage: 2.3V to 5.5V
Sensitivity: -108dBm
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications
The TH71101.3ENE-TR is a Part of TH71101 Series 260 kbps 8.2 mA 315/433 MHz FSK/ASK Receiver IC available in surface mount LQFP-32 Package.

Features:

  • Single conversion-superhet architecture for low external component count
  • FSK demodulation with phase-coincidence demodulator
  • Low current consumption in active mode and very low standby current
  • Switchable LNA gain for improved dynamic range
  • RSSI allows signal strength indication and ASK detection
  • 32-pin Low profile Quad Flat Package (LQFP)

Applications:

  • General digital data transmission
  • Tire pressure monitoring System
  • Remote Keyless Entry(RKE)
  • Wireless access control
  • Alarm and security systems
  • Garage door openers
  • Remote controls
  • Home and building automation
  • Low-power telemetry systems

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$605.00
USD
Quantity
Web Price
250+
$2.42
Product Variant Information section