text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 250
Quantity Web Price
250 $3.59
500 $2.94
750 $2.90
1,000+ $2.87
Total:

$2,870.00

USD
Attributes
Attributes Table
Frequency Range 289.3MHz to 460.7MHz
Data Rate 260kbps
Supply Current 8.2mA
Supply Voltage 2.3V to 5.5V
Sensitivity -108dBm