text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA622H6820XTSA1

BGA622 Series 3.5 V 10 mA 13.6 dB Wide Band Low Noise Amplifier - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BGA622H6820XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 2.75V
Supply Current: 10mA
P1dB: -13dBm
Noise Figure: 1.05dB
Gain: 13.6dB
Frequency Range: 0.5GHz to 6GHz
Power Dissipation: 35mW
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 4
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,755.00
USD
Quantity
Web Price
3,000
$0.585
6,000+
$0.565