text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU7007,115

BGU7007 Series 2.85 V 51 MHz Bw Low Noise Amplifier MMIC for GPS - XSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU7007,115 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.1V
Supply Current: 4.8mA
P1dB: -12dBm
Noise Figure: 0.85dB
Gain: 18.5dB
Frequency Range: 1559MHz to 1610MHz
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications

The BGU7007,115 is a SiGe:C low noise amplifier MMIC for GNSS receiver applications available in a plastic leadless 6-pin extremely small SOT886 package.

The BGU7007 adapts itself to the changing environment resulting from co-habitation of different radio systems in modern cellular handsets. It has been designed for low power consumption and optimal performance.

Features:

  • Covers full GNSS L1 band, from 1559 MHz to 1610 MHz
  • Noise figure (NF) = 0.85 dB
  • Gain 18.5 dB
  • High input1 dB compression point Pi (1dB) of 12 dBm
  • High out of band IP3i of 4 dBm
  • Supply voltage 1.5 V to 3.1 V
  • Power-down mode current consumption < 1 µA
  • Optimized performance at low supply current of 4.8 mA
  • Integrated temperature stabilized bias for easy design
  • Requires only one input matching inductor and one supply decoupling capacitor
  • Input and output DC decoupled
  • ESD protection on all pins (HBM > 2 kV)
  • Integrated matching for the output
  • Small 6-pin leadless package 1 mm x 1.45 mm x 0.5 mm
  • 110 GHz transit frequency - SiGe:C technology

Applications:

  • LNA for GPS, GLONASS
  • Galileo and Compass (BeiDou) in smart phones
  • Feature phones
  • Tablet PCs
  • Personal Navigation Devices
  • Digital Still Cameras
  • Digital Video
  • Cameras
  • RF Front End modules

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,850.00
USD
Quantity
Web Price
1
$0.50
20
$0.45
100
$0.425
500
$0.40
2,500+
$0.37
Product Variant Information section