text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU8009,115

BGU8009 Series 3 V 1610 MHz Low Noise Amplifier for GNSS Receiver - XSON-6

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.1V
Supply Current: 4.4mA to 10mA
Noise Figure: 0.65dB
Gain: 18dB
Frequency Range: 1559MHz to 1610MHz
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Stock:
1,552
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.365
100
$0.35
500
$0.32
1,500+
$0.30