text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2181ETE/V+T

FM Car Antenna LNA with AGC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6V to 24V
Supply Current: 56mA
Noise Figure: 2.75dB
Gain: 8.3dB
Frequency Range: 76MHz to 162.5MHz
Power Dissipation: 1666.7mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,675.00
USD
Quantity
Web Price
2,500+
$3.87
Product Variant Information section