text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2371ETC+

LNAs with Step Attenuator and VGA

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.65V to 3.3V
Supply Current: 3.5mA
Noise Figure: 1.8dB
Gain: 14.5dB
Frequency Range: 136MHz to 174MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
No of Terminals: 12
Moisture Sensitivity Level: 1
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
100
Total
$552.00
USD
Quantity
Web Price
100
$2.76
600
$2.31
800
$2.29
2,000
$2.24
3,000+
$2.21
Product Variant Information section