text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2611EUS+T

MAX2611 Series 5 V 18.3 db SMT DC-to-Microwave Low-Noise Amplifier - SOT-143

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V
Supply Current: 16mA
P1dB: 2.9dBm
Noise Figure: 3.5dB
Gain: 18dB
Frequency Range: 0GHz to 1.1GHz
Power Dissipation: 0.32W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Web Price
2,500+
$1.02
Product Variant Information section